
D38999/20GJ43BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ43BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ43BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 43 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-43 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (20), 20 (23) | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20TJ43BN | Amphenol Aerospace Operations | 0 | 1178-D38999/20TJ43BN-ND | $5,672.80667 | Parametric Equivalent |
| DTS20F25-43BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-43BN[V001]-ND | $1,671.89960 | Parametric Equivalent |
| DTS20F25-43SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-43SN-6149[V001]-ND | $1,221.54390 | Parametric Equivalent |
| DTS20T25-43SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-43SN-6149V001-ND | $2,229.11500 | Parametric Equivalent |
| DTS20W25-43BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-43BN[V001]-ND | $2,211.13620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $4,762.46667 | $14,287.40 |

