




DT06-12SA-CE02 | |
|---|---|
DigiKey Part Number | 1734-1597-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE02 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.20000 | $41.20 |
| 10 | $35.02400 | $350.24 |
| 25 | $32.83320 | $820.83 |
| 50 | $31.26340 | $1,563.17 |
| 100 | $29.77040 | $2,977.04 |
| 250 | $27.90632 | $6,976.58 |
| 500 | $26.57500 | $13,287.50 |
| 1,000 | $25.30759 | $25,307.59 |
| 2,500 | $23.72495 | $59,312.38 |







