DT04-6P-CE09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-6P-CE09
DT04-6P-CE09
DT04-6P-CE09

DT04-6P-CE09

DigiKey Part Number
1734-1575-ND
Manufacturer
Manufacturer Product Number
DT04-6P-CE09
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-6P-CE09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,556
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.65000$58.65
10$49.83100$498.31
25$46.71040$1,167.76
50$44.48020$2,224.01
100$42.35630$4,235.63
400$38.41065$15,364.26
800$36.57895$29,263.16
1,200$35.54843$42,658.12
Manufacturers Standard Package