New at DigiKey
DT04-12PB-FL02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PB-LE21

DigiKey Part Number
1734-DT04-12PB-LE21-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-LE21
Description
REC, 12P, BLK, E, FLANGE, B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-LE21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line); Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$102.72200$10,272.20
Manufacturers Standard Package