
DM 5623-37 PP | |
---|---|
DigiKey Part Number | DM5623-37PP-ND |
Manufacturer | |
Manufacturer Product Number | DM 5623-37 PP |
Description | DM 5623-37 PP |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $9,613.94800 | $48,069.74 |