
DBC30H-14-15PN [V003] | |
---|---|
DigiKey Part Number | DBC30H-14-15PN[V003]-ND |
Manufacturer | |
Manufacturer Product Number | DBC30H-14-15PN [V003] |
Description | HERM RECP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Grade | - | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Nickel Iron Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Glass | |
Applications | Aerospace | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,279.27380 | $63,963.69 |