cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBC30H-14-15PN

DigiKey Part Number
DBC30H-14-15PN-ND
Manufacturer
Manufacturer Product Number
DBC30H-14-15PN
Description
HERM RECP
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
15
Grade
-
Qualification
MIL-DTL-83723 Series III
Shell Size - Insert
14-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Steel
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Glass
Applications
Aerospace
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.