
CAY16-472J4LF | |
---|---|
DigiKey Part Number | CAY16-472J4LFTR-ND - Tape & Reel (TR) CAY16-472J4LFCT-ND - Cut Tape (CT) CAY16-472J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-472J4LF |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-472J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.24320 | $6.08 |
50 | $0.21340 | $10.67 |
100 | $0.18800 | $18.80 |
250 | $0.15896 | $39.74 |
500 | $0.14106 | $70.53 |
1,000 | $0.12571 | $125.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09833 | $491.65 |
10,000 | $0.08937 | $893.70 |
15,000 | $0.08476 | $1,271.40 |
25,000 | $0.07954 | $1,988.50 |
35,000 | $0.07644 | $2,675.40 |
50,000 | $0.07340 | $3,670.00 |
60,000 | $0.07194 | $4,316.40 |
120,000 | $0.06694 | $8,032.80 |
125,000 | $0.06667 | $8,333.75 |