


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.93000 | $22.93 |
| 10 | $19.51500 | $195.15 |
| 25 | $18.28800 | $457.20 |
| 50 | $17.41360 | $870.68 |
| 100 | $16.58130 | $1,658.13 |
| 250 | $15.54292 | $3,885.73 |
| 500 | $14.80098 | $7,400.49 |
| 1,000 | $14.09471 | $14,094.71 |
| 3,000 | $13.04427 | $39,132.81 |



