
D38999/23HA44XE | |
|---|---|
DigiKey Part Number  | D38999/23HA44XE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D38999/23HA44XE  | 
Description  | D38999/23HA44XE  | 
Customer Reference  | |
Detailed Description  | 4 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 4  | |
Grade  | Military  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 9-44  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Solder Eyelet(s)  | |
Fastening Type  | Threaded  | |
Orientation  | E  | |
Primary Material  | Metal  | |
Shell Material  | Stainless Steel  | |
Shell Finish  | Electroless Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Hermetically Sealed  | |
Shielding  | ||
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 200°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Nickel Iron Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Fluorosilicone Elastomer  | |
Applications  | Aviation, Communication Systems, Industrial, Military  | |
Base Product Number  | 

