
PE-53912NLT | |
|---|---|
DigiKey Part Number | 553-PE-53912NLTTR-ND - Tape & Reel (TR) 553-PE-53912NLTCT-ND - Cut Tape (CT) 553-PE-53912NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53912NLT |
Description | CMC 2.5A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $12.18515 | $2,437.03 |
| 400 | $11.49023 | $4,596.09 |
| 600 | $11.10263 | $6,661.58 |
| 1,000 | $10.63338 | $10,633.38 |
| 1,400 | $10.33542 | $14,469.59 |
| 2,000 | $10.02904 | $20,058.08 |
| 5,000 | $9.85139 | $49,256.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.09000 | $19.09 |
| 10 | $15.71300 | $157.13 |
| 25 | $14.53840 | $363.46 |
| 50 | $13.70620 | $685.31 |
| 100 | $12.92310 | $1,292.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.11000 | $22.11 |
| 10 | $17.18200 | $171.82 |
| 25 | $15.53040 | $388.26 |
| 50 | $14.38660 | $719.33 |
| 100 | $13.32280 | $1,332.28 |


