
CTJ720K01B | |
|---|---|
DigiKey Part Number | CTJ720K01B-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720K01B |
Description | CONN MOD SZ20 1.482"L X 0.580" W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ720K01B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 1.482" L x 0.580" W x 0.955" H (37.64mm x 14.73mm x 24.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $426.16950 | $17,046.78 |


