
| ACT26JA98PN | |
|---|---|
| DigiKey Part Number | ACT26JA98PN-ND | 
| Manufacturer | |
| Manufacturer Product Number | ACT26JA98PN | 
| Description | STRAIGHT PLUG | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 3 | |
| Grade | - | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 9-98 | |
| Shell Size, MIL | A | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Composite | |
| Shell Material | Composite | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | 600VAC, 850VDC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aviation, Communication Systems, Industrial | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China