
983-6SE 22-55 PN-A246 | |
|---|---|
DigiKey Part Number  | 983-6SE22-55PN-A246-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 983-6SE 22-55 PN-A246  | 
Description  | 983-6SE 22-55 PN-A246  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 55 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 55  | |
Shell Size - Insert  | 22-55  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Stainless Steel  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut, Self Locking  | |
Shielding  | ||
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 260°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polymer  | |
Applications  | Aviation  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $2,519.99700 | $25,199.97 | 

