Parametric Equivalent
Parametric Equivalent

983-6RS 12-12 P6 L | |
|---|---|
DigiKey Part Number | 983-6RS12-12P6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 12-12 P6 L |
Description | 983-6RS 12-12 P6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Orientation 6 |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Male Pins | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 12-12 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96R12126(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96R12126(LC)-ND | $847.78800 | Parametric Equivalent |
| M83723/96W12126(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96W12126(LC)-ND | $819.30040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $832.72146 | $39,970.63 |


