Parametric Equivalent
Parametric Equivalent

M83723/96R12126(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/96R12126(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96R12126(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 6 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 12-12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96W12126(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96W12126(LC)-ND | $819.30040 | Parametric Equivalent |
| 983-6RS 12-12 P6 L | TE Connectivity Deutsch Connectors | 0 | 983-6RS12-12P6L-ND | $832.72146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $847.78800 | $42,389.40 |


