
983-6R 24-61 PN | |
|---|---|
DigiKey Part Number | 983-6R24-61PN-ND |
Manufacturer | |
Manufacturer Product Number | 983-6R 24-61 PN |
Description | 983-6R 24-61 PN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polymer | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | $1,274.74238 | $26,769.59 |

