983-15 SE 7-16-24 SN-L-A1499 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $787.12324
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $809.21971
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $499.44982
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $518.98406
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: $532.64767
Datasheet
983-0KE-PR 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

983-15 SE 7-16-24 SN-L-A1499

DigiKey Part Number
983-15SE7-16-24SN-L-A1499-ND
Manufacturer
Manufacturer Product Number
983-15 SE 7-16-24 SN-L-A1499
Description
983-15 SE 7-16-24 SN-L-A1499
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
24
Shell Size - Insert
16-24
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Stainless Steel
Shell Finish
-
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermo-setting Polymer
Contact Shape
Circular
Operating Temperature
-65°C ~ 260°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30$951.50700$28,545.21