



5019515000 | |
---|---|
DigiKey Part Number | WM6652TR-ND - Tape & Reel (TR) WM6652CT-ND - Cut Tape (CT) WM6652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515000 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $14.65700 | $146.57 |
25 | $13.73520 | $343.38 |
50 | $13.07840 | $653.92 |
100 | $12.45440 | $1,245.44 |
250 | $11.67376 | $2,918.44 |
500 | $11.11654 | $5,558.27 |
1,000 | $10.69236 | $10,692.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.96528 | $19,930.56 |
4,000 | $9.49001 | $37,960.04 |
6,000 | $9.22268 | $55,336.08 |