




09061162511 | |
---|---|
DigiKey Part Number | 1195-7437-ND |
Manufacturer | |
Manufacturer Product Number | 09061162511 |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061162511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 16 | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.67000 | $156.67 |
20 | $126.76550 | $2,535.31 |
40 | $120.71400 | $4,828.56 |
60 | $117.30917 | $7,038.55 |
100 | $113.15910 | $11,315.91 |
260 | $105.78769 | $27,504.80 |
500 | $101.02372 | $50,511.86 |