



5-965641-1 | |
|---|---|
DigiKey Part Number | 1734-5-965641-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-965641-1 |
Description | 6POS. TAB HOUSING, 2.8MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-965641-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $17.76900 | $177.69 |
| 25 | $16.65000 | $416.25 |
| 50 | $15.85520 | $792.76 |
| 100 | $15.09810 | $1,509.81 |
| 250 | $14.15208 | $3,538.02 |
| 500 | $13.47654 | $6,738.27 |
| 1,500 | $12.47168 | $18,707.52 |
| 3,000 | $11.87687 | $35,630.61 |



