Selector Switch 2 Position DPST 500A (AC/DC) 20 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-524-231-R-901

DigiKey Part Number
1734-35-524-231-R-901-ND
Manufacturer
Manufacturer Product Number
35-524-231-R-901
Description
SWITCH SELECT 2POS DPST 500A 20V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 500A (AC/DC) 20 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
35-524-231-R-901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
500A (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,960.90000$1,960.90
5$1,681.20600$8,406.03
12$1,545.07750$18,540.93
36$1,407.31861$50,663.47
Manufacturers Standard Package