
3-2112231-3 | |
|---|---|
DigiKey Part Number | 1734-3-2112231-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2112231-3 |
Description | CONN RCPT HSG 46POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2112231-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | IP67, Right Angle Cable Exit, Sealed, Strain Relief, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.27000 | $240.27 |
| 10 | $204.23200 | $2,042.32 |
| 25 | $191.44720 | $4,786.18 |
| 50 | $182.31320 | $9,115.66 |
| 159 | $168.03585 | $26,717.70 |
| 318 | $160.02513 | $50,887.99 |


