ES-2002-T312-020B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-2002-T312-020B

DigiKey Part Number
1734-ES-2002-T312-020B-ND
Manufacturer
Manufacturer Product Number
ES-2002-T312-020B
Description
SWITCH E-STOP TWIST RESET 8A 32V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ES-2002-T312-020B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPDT
Switch Function
On-On
Features
-
Current Rating (Amps)
8A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads with Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$994.27000$994.27
5$867.24600$4,336.23
10$817.56900$8,175.69
25$756.12160$18,903.04
50$712.62620$35,631.31
100$671.54480$67,154.48
Manufacturers Standard Package