
ES-2002-T412-020E | |
---|---|
DigiKey Part Number | 2585-ES-2002-T412-020E-ND |
Manufacturer | |
Manufacturer Product Number | ES-2002-T412-020E |
Description | EMERGENCY SWITSWITZERLAND ES-200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE - Kissling | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NO/1NC | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | - | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,184.69180 | $59,234.59 |