
2350890-1 | |
|---|---|
DigiKey Part Number  | 1734-2350890-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2350890-1  | 
Description  | CONN PLUG HSG 20POS  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Rectangular Connectors - Housings Plug  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2350890-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Tab  | |
Number of Positions  | ||
Pitch  | -  | |
Number of Rows  | 5  | |
Row Spacing  | -  | |
Mounting Type  | Panel Mount  | |
Contact Termination  | Crimp  | |
Fastening Type  | Locking Ramp  | |
Color  | -  | |
Features  | -  | |
Insulation Material  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Note  | Contacts Not Included  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $105.16000 | $105.16 | 
| 10 | $89.35200 | $893.52 | 
| 25 | $83.75520 | $2,093.88 | 
| 50 | $79.75740 | $3,987.87 | 
| 180 | $72.86717 | $13,116.09 | 
| 360 | $69.39236 | $24,981.25 | 
| 540 | $67.43711 | $36,416.04 | 
| 1,080 | $64.22250 | $69,360.30 | 







