2325103-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2325103-1
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2325103-1

DigiKey Part Number
1734-2325103-1-ND
Manufacturer
Manufacturer Product Number
2325103-1
Description
2POS,TAB1.2X0.6,HDR ASSY,180DEG,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2325103-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.018" (25.85mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
10A
Voltage Rating
33VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$37.94000$37.94
10$32.20200$322.02
45$28.95733$1,303.08
90$27.57478$2,481.73
135$26.79674$3,617.56
270$25.51767$6,889.77
540$24.30009$13,122.05
1,035$23.21073$24,023.11
2,520$21.79961$54,935.02
Manufacturers Standard Package