
2320281-1 | |
|---|---|
DigiKey Part Number | 1734-2320281-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2320281-1 |
Description | PICO MQS,TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2320281-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | $0.60781 | $10,940.58 |


