
2-2448108-2 | |
---|---|
DigiKey Part Number | 1734-2-2448108-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448108-2 |
Description | CONN RCPT HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.215" (5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $7.81700 | $78.17 |
25 | $7.32760 | $183.19 |
50 | $6.97780 | $348.89 |
100 | $6.64430 | $664.43 |
250 | $6.22756 | $1,556.89 |
500 | $5.93014 | $2,965.07 |
1,000 | $5.64703 | $5,647.03 |
2,500 | $5.29357 | $13,233.92 |