


2-2448100-2 | |
---|---|
DigiKey Part Number | 1734-2-2448100-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448100-2 |
Description | 2POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.83500 | $88.35 |
25 | $8.28000 | $207.00 |
50 | $7.88420 | $394.21 |
100 | $7.50730 | $750.73 |
250 | $7.03648 | $1,759.12 |
500 | $6.70034 | $3,350.17 |
1,000 | $6.38044 | $6,380.44 |
2,500 | $5.98109 | $14,952.73 |