


2-2448106-2 | |
|---|---|
DigiKey Part Number | 1734-2-2448106-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448106-2 |
Description | 6POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448106-2 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $22.93800 | $229.38 |
| 25 | $21.49760 | $537.44 |
| 50 | $20.46980 | $1,023.49 |
| 100 | $19.49240 | $1,949.24 |
| 250 | $18.27148 | $4,567.87 |
| 500 | $17.39948 | $8,699.74 |
| 1,000 | $16.56936 | $16,569.36 |
| 2,500 | $15.53291 | $38,832.28 |





