


2-2448102-1 | |
|---|---|
DigiKey Part Number | 1734-2-2448102-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448102-1 |
Description | 3POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Brown 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448102-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.394" (10.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.66600 | $116.66 |
| 25 | $10.93800 | $273.45 |
| 50 | $10.41340 | $520.67 |
| 100 | $9.91600 | $991.60 |
| 250 | $9.29488 | $2,323.72 |
| 500 | $8.85094 | $4,425.47 |
| 1,000 | $8.42852 | $8,428.52 |
| 2,500 | $7.90099 | $19,752.48 |





