
109630-108 | |
---|---|
DigiKey Part Number | 109630-108-ND |
Manufacturer | |
Manufacturer Product Number | 109630-108 |
Description | NUT PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $675.86720 | $16,896.68 |