



1-2331102-1 | |
|---|---|
DigiKey Part Number | 1734-1-2331102-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2331102-1 |
Description | TAB HEADER 46POS. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2331102-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.421" (10.69mm) | |
Overall Contact Length | - | |
Insulation Height | 1.394" (35.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide, Mounting Flange, Sealed | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 23A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.40000 | $226.40 |
| 10 | $192.42600 | $1,924.26 |
| 450 | $147.13020 | $66,208.59 |



