



1-2103124-2 | |
|---|---|
DigiKey Part Number | 1734-1-2103124-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103124-2 |
Description | HEADER ASSY, AG SHIELD, KEY B, H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.71000 | $106.71 |
| 10 | $90.69000 | $906.90 |
| 25 | $85.00840 | $2,125.21 |
| 50 | $80.95020 | $4,047.51 |
| 100 | $77.08720 | $7,708.72 |
| 250 | $72.26344 | $18,065.86 |
| 500 | $68.81808 | $34,409.04 |
| 1,000 | $65.53748 | $65,537.48 |

