
2-327043-1 | |
---|---|
DigiKey Part Number | A27425TR-ND - Tape & Reel (TR) A27425CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-327043-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-327043-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.858" (21.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.78600 | $27.86 |
25 | $2.61400 | $65.35 |
50 | $2.48820 | $124.41 |
100 | $2.36980 | $236.98 |
250 | $2.22100 | $555.25 |
500 | $2.11480 | $1,057.40 |
1,000 | $2.01374 | $2,013.74 |
2,500 | $1.88763 | $4,719.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.70762 | $8,538.10 |
10,000 | $1.62612 | $16,261.20 |
15,000 | $1.58029 | $23,704.35 |
25,000 | $1.52438 | $38,109.50 |
35,000 | $1.48865 | $52,102.75 |
50,000 | $1.45169 | $72,584.50 |