



0355070600 | |
---|---|
DigiKey Part Number | WM5985-ND |
Manufacturer | |
Manufacturer Product Number | 0355070600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.14400 | $11.44 |
25 | $1.07160 | $26.79 |
50 | $1.01940 | $50.97 |
100 | $0.97050 | $97.05 |
250 | $0.90936 | $227.34 |
500 | $0.86576 | $432.88 |
1,000 | $0.82433 | $824.33 |
3,000 | $0.76282 | $2,288.46 |