
EC7648-000 | |
---|---|
DigiKey Part Number | EC7648-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7648-000 |
Description | WIRE MARKR CBL TIE 20.3MM X 45MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 1.77" L (20.3mm x 45.0mm) White Polyolefin (PO), Irradiated, Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 1.77" L (20.3mm x 45.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.58486 | $9,792.43 |