25FC10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609069-4

DigiKey Part Number
CCM1763-ND
Manufacturer
Manufacturer Product Number
6609069-4
Description
LINE FILTER 250VAC 25A CHASS MNT
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 25 A 250V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
6609069-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
25 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
UR
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
4.9mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,443.90000$1,443.90
12$1,159.34500$13,912.14
28$1,147.79500$32,138.26