6609031-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609031-3

DigiKey Part Number
CCM2301-ND
Manufacturer
Manufacturer Product Number
6609031-3
Description
LINE FILTER 250VAC 2A CHASS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609031-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.078mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$265.05000$265.05
10$216.27800$2,162.78
40$191.36975$7,654.79
80$180.00050$14,400.04
120$173.66058$20,839.27
280$171.30200$47,964.56
Manufacturers Standard Package