6609031-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6609031-7

DigiKey Part Number
CCM1752-ND
Manufacturer
Manufacturer Product Number
1-6609031-7
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1-6609031-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
880µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$528.75000$528.75
12$424.62917$5,095.55
28$394.00893$11,032.25
52$373.01442$19,396.75
100$372.12960$37,212.96