TCX3872A202-002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 174
Unit Price: $670.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 95
Unit Price: $710.93000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $365.66000
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: $515.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: $1,453.76000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $1,244.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $590.76000
Datasheet
T4151199L14-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCX3872A202-002

DigiKey Part Number
17-TCX3872A202-002-ND
Manufacturer
Manufacturer Product Number
TCX3872A202-002
Description
CBL ASSY CIRC 8P M TO RJ45 3.28'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$693.80000$693.80
10$589.72100$5,897.21
25$552.82640$13,820.66
50$526.46640$26,323.32
100$526.12130$52,612.13