TCD14745101-004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $396.67950
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $260.97767
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 2
Unit Price: $819.74000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 8
Unit Price: $579.29000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 3
Unit Price: $716.43000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 2
Unit Price: $786.07000
Datasheet

Parametric Equivalent


LAPP
In Stock: 15
Unit Price: $365.42000
Datasheet

Parametric Equivalent


LAPP
In Stock: 15
Unit Price: $490.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $657.33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $496.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $657.33000
Datasheet
TCD14745101-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD14745101-004

DigiKey Part Number
17-TCD14745101-004-ND
Manufacturer
Manufacturer Product Number
TCD14745101-004
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
60$311.16267$18,669.76