
7700-48521-S4W0300 | |
---|---|
DigiKey Part Number | 5088-7700-48521-S4W0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-48521-S4W0300 |
Description | M12 MALE 0 / RJ45 MALE 0 8P. SHI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $786.07000 | $786.07 |
10 | $668.18300 | $6,681.83 |
25 | $626.38280 | $15,659.57 |
50 | $596.52200 | $29,826.10 |
100 | $569.75730 | $56,975.73 |