
TCD1473A201-002 | |
---|---|
DigiKey Part Number | 17-TCD1473A201-002-ND |
Manufacturer | |
Manufacturer Product Number | TCD1473A201-002 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD1473A201-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.36000 | $322.36 |
10 | $273.96000 | $2,739.60 |
25 | $256.81400 | $6,420.35 |
50 | $244.56300 | $12,228.15 |
100 | $232.90170 | $23,290.17 |
250 | $227.34224 | $56,835.56 |