Parametric Equivalent

T4110512022-000 | |
|---|---|
DigiKey Part Number  | T4110512022-000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T4110512022-000  | 
Description  | CONN PLUG FMALE 2P SILVER SCREW  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Position Circular Connector Plug, Female Sockets Screw  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T4110512022-000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 2  | |
Shell Size - Insert  | M12-2  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Screw  | |
Fastening Type  | Threaded  | |
Orientation  | D  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Silver  | |
Color  | Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | -  | |
Features  | Backshell, Coupling Nut  | |
Shielding  | ||
Current Rating (Amps)  | 4A  | |
Voltage Rating  | 250V  | |
Cable Opening  | 0.236" ~ 0.315" (6.00mm ~ 8.00mm)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Backshell Material, Plating  | Brass, Nickel  | |
Contact Material  | Bronze  | |
Contact Finish Thickness - Mating  | 80.0µin (2.03µm)  | |
Insert Material  | Polyamide (PA), Nylon  | |
Applications  | Industrial  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $50.48320 | $5,048.32 | 



