


T2110052201-000 | |
---|---|
DigiKey Part Number | A125655-ND |
Manufacturer | |
Manufacturer Product Number | T2110052201-000 |
Description | MODULE FEMALE 5POS HMN-005-FS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 5 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | T2110052201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.70000 | $64.70 |
12 | $54.28833 | $651.46 |
36 | $50.23750 | $1,808.55 |
60 | $48.46000 | $2,907.60 |
108 | $46.49019 | $5,020.94 |
252 | $43.79329 | $11,035.91 |
504 | $41.70454 | $21,019.09 |
1,008 | $39.71582 | $40,033.55 |