T2110052101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T2110052101-000
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2110052101-000

DigiKey Part Number
A125656-ND
Manufacturer
Manufacturer Product Number
T2110052101-000
Description
MODULE MALE 5POS HMN-005-MS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module Gray 5 Position Tension Clamp
Datasheet
 Datasheet
EDA/CAD Models
T2110052101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Male
Number of Positions
5
Size
-
Termination Style
Tension Clamp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.70000$64.70
12$54.28833$651.46
36$50.23750$1,808.55
60$48.46000$2,907.60
108$46.49019$5,020.94
252$43.79329$11,035.91
504$41.70454$21,019.09
1,008$39.71582$40,033.55
Manufacturers Standard Package