



T2080322201-000 | |
|---|---|
DigiKey Part Number | 17-T2080322201-000-ND |
Manufacturer | |
Manufacturer Product Number | T2080322201-000 |
Description | HQ-D-032-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080322201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 32 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 2.2A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polymer | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.87000 | $40.87 |
| 10 | $34.74700 | $347.47 |
| 30 | $32.15267 | $964.58 |
| 50 | $31.01380 | $1,550.69 |
| 100 | $29.53210 | $2,953.21 |
| 250 | $27.68376 | $6,920.94 |
| 500 | $26.36288 | $13,181.44 |
| 1,000 | $25.10558 | $25,105.58 |
| 2,500 | $24.62124 | $61,553.10 |

