



T2080322101-000 | |
|---|---|
DigiKey Part Number | 17-T2080322101-000-ND |
Manufacturer | |
Manufacturer Product Number | T2080322101-000 |
Description | HQ-D-032-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 32 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080322101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 32 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 2.2A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polymer | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.38000 | $44.38 |
| 10 | $37.73300 | $377.33 |
| 30 | $34.91833 | $1,047.55 |
| 50 | $33.68160 | $1,684.08 |
| 100 | $32.07350 | $3,207.35 |
| 250 | $30.06572 | $7,516.43 |
| 500 | $28.63128 | $14,315.64 |
| 1,000 | $27.26595 | $27,265.95 |
| 2,500 | $26.94733 | $67,368.32 |

